Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38502TSX-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38502TSX-ADJ/NOPB.

Farnell

Datasheet23 pages11 years ago
Datasheet28 pages10 years ago

Texas Instruments

Future Electronics

Augswan

LCSC

Inventory History

3 month trend:
-18.06%

CAD Models

Download Texas Instruments LP38502TSX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38502TSX-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38500TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38500TSX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38512TS-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-1202E/ET, LDOVOLTAGE REGULATOR,1.5A,1.2V 2%,2.3 TO 6VIN,5-PIN D2PAK
IC REG LINEAR 5V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5

Descriptions

Descriptions of Texas Instruments LP38502TSX-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Adjustable Regulator, Positive, 1.5A 1Ch 600mV 2.7V~5.5V 370mV@1.5A 0.18%/A Typ 0.04 Typ TO-263 SMD, Adhesive Mount 4.83mm H
LP38502 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 4.83mm 1.5A -40C~125C
Linear Voltage Regulator IC; Output Voltage Adjustable Range:0.6V to 5V; Dropout Voltage, Vdo:0.22V; No. of Pins:5; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38502TSX-ADJNOPB