Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38500TS-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500TS-ADJ/NOPB.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

Augswan

Farnell

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments LP38500TS-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.472
$ 2.19
$ 2.19
Stock
234,153
269,874
269,874
Authorized Distributors
5
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP38502TSX-ADJ
LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP38502TSX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38502TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LP38500TS-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
58dB~56dB(120Hz~1kHz) 15μA Positive Adjustable 1.5A 1 600mV 2.7V 5V 5.5V 370mV@1.5A 0.18%/ATyp 0.04Typ TO-263 SMD 4.83mm H
LP38500 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 4.83mm 1.5A -40C~125C
IC, LDO REG; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 600mV; Adjustable Output Voltage Max: 5V; Output Current: 1.5A; Dropout Voltag
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.220V; Voltage Tolerance ±:0.035% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38500TS-ADJ/NOPB .
  • LP38500TS-ADJ/NOPB.
  • LP38500TS-ADJNOPB