Texas Instruments LP3892ES-1.5

1.5A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3892ES-1.5.

Texas Instruments

Datasheet16 pages13 years ago

Arrow Electronics

DigiKey

Related Parts

Texas InstrumentsLP38842S-1.2
1.5A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.2/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.5/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3892ES-1.5 provided by its distributors.

1.5A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LP3892 Tube Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 140mV 4.57mm 1.5A -40C~125C
V REG LDO 1.5A 1.5V, 3892, TO-263-5; Voltage regulator type:Positive Fixed LDO; Voltage, input max:5.5V; Current, output max:1.5A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3892; Case style:TO-263 (D2-Pak); IC Generic number:3892; Pins, No. of:5; Voltage, output:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3892ES1.5