Texas Instruments LP2980IM5-1.8

IC REG LINEAR FIXED LDO REG / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-1.8.

DigiKey

Datasheet19 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.258
Stock
80,911
687,267
Authorized Distributors
2
6
Min Input Voltage
2.05 V
2.5 V
Max Input Voltage
-
16 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
1.8 V
1.8 V
Output Current
50 mA
50 mA
Dropout Voltage
-
120 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLP3985IM5-4.7
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5X-5.0
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5X-2.8
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2980IM5-1.8 provided by its distributors.

IC REG LINEAR FIXED LDO REG / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R
IC REG LINEAR 1.8V 50MA SOT23-5
50MA MICROPWR SOT-23 ULTRA LDO
The LP2980 is a 50 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2980 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 375 uA @ 50 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Minimum Part Count. Requires only 1 uF of external capacitance on the regulator output. Precision Output. 0.5% tolerance output voltages available (A grade). 5.0V, 3.3V, and 3.0V versions available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.