Texas Instruments LP3985IM5-4.7

Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3985IM5-4.7.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LP3985IM5-4.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3985IM5-4.7.

Related Parts

Texas InstrumentsLP3988IMF-3.3
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23
Texas InstrumentsLP3988IMF-3.0
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3985IM5-4.7 provided by its distributors.

Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
LP3985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 60mV 2.9mm 150mA 250mW
Linear Voltage Regulator IC; Supply Voltage Max:6V; Package/Case:5-SOT-23; Output Current:150mA; Current Rating:150A; Leaded Process Compatible:No; Output Voltage Max:4.7V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.