STMicroelectronics LD2980CM18TR

Ultra low drop voltage regulators compatible with low ESR output capacitors
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2980CM18TR.

HQonline

Datasheet22 pages13 years ago

Upverter

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-16.54%

CAD Models

Download STMicroelectronics LD2980CM18TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.154
Stock
827,770
185,153
Authorized Distributors
6
2
Polarity
Positive
Positive
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
1.863 V
-
Min Output Voltage
1.737 V
-
Output Voltage
1.8 V
1.8 V
Output Current
50 mA
50 mA
Dropout Voltage
225 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.05 V
Max Input Voltage
16 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD2980CM33TR
LD2980 Series 50 mA 3.3 V Fixed Output ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980CM50TR
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980ABM33TR
LD2980 Series 50 mA 3.3 V SMT Ultra Low Drop Voltage Regulator - SOT23-5
Texas InstrumentsLP2980IM5-3.8/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2982IM5X-5.0/NOPB
50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5X-2.5/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD2980CM18TR provided by its distributors.

Ultra low drop voltage regulators compatible with low ESR output capacitors
LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R
1.8V 50mA LDO Voltage Regulator, SOT-23-5, 16V In, 150uA Iq
Fixed Positive LDO Regulator, 1.8V, 0.225V Dropout, BIPolar, PDSO5
IC REG LINEAR 1.8V 50MA SOT23-5
稳压器, LDO, 固定, 1.8V, 0.05A, -40 至 125度 C;
LDO Voltage Regulators 1.8V 50mA Positive
63dB(1kHz) 150μA positive electrode Fixed 50mA 1 1.8V 2.5V 1.8V 16V 225mV@ 50mA 0.014%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)
Low voltage differential Regulator (LDO)
LDO, FIXED, 1.8V, 0.05A, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics