Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK130M10R

LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130M10R.

HQonline

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-1.17%

CAD Models

Download STMicroelectronics LDK130M10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV70233DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70225DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70230DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3

Descriptions

Descriptions of STMicroelectronics LDK130M10R provided by its distributors.

LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
LDK130M10R, LDO VOLTAGE REGULATOR, 300MA, 1 V +/-3%, 1.9TO5.5 VIN, 5-PIN SOT-23
LDO Regulator Pos 1V 0.3A 5-Pin SOT-23 T/R
300 mA low quiescent current very low noise LDO
芯片, 稳压器, LDO, 固定, 1V, 0.3A, SOT-23-5;
1V 300mA LDO, 2% Acc, 5.5V In, SOT-23, 60uA Iq
IC REG LINEAR 1V 300MA SOT23-5
SOT23 300MA L/QUIESCENT CUR VE
Linear Vr |Stmicroelectronics LDK130M10R
Voltage Ref 1V Fixed 300mA 55dB(120Hz~10kHz) 60μA 1V 1.9V 5.5V 400mV@300mA 0.006%/mA(Typ) 0.05(Typ) SOT-23-5 SMD, Adhesive Mount 1.3mm H
LDO, FIXED, 1V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dro

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics