Texas Instruments LMV921M5X

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV921M5X.

DigiKey

Datasheet28 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.643
Stock
709,732
156,032
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.45 V/µs
0.39 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.5 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
67 dB
Common Mode Rejection Ratio
-
50 dB
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
-
Operating Supply Current
160 µA
-

Related Parts

STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA313IDCKR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTS321IYLT
ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
STMicroelectronicsTSV6291ILT
TVS6291 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV921M5X provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.