Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM321MFX/NOPB

Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM321MFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago

Arrow Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-66.46%

CAD Models

Download Texas Instruments LM321MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTS321IDBVT
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTS321AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit SOT-23-5
STMicroelectronicsTS321IYLT
ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
Texas InstrumentsTS321IDBVRE4
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments LM321MFX/NOPB provided by its distributors.

Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit SOT-23-5
ROHS3Compliant EAR99 LM321 Tape & Reel (TR) op amp amplifier circuit 2.9mm 45nA 7mV 1000kHz
Texas Instruments General Purpose Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Instrumentation Amplifiers; LM321MFX/NOPB; TEXAS INSTRUMENTS; 5; 1; 7 mV; SOT-23
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Single channel 45nA 0.4V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
IC, OP-AMP; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM321MFX/NOPB .
  • LM321MFXNOPB