Texas Instruments OPA313IDCKR

Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA313IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet38 pages11 years ago
Datasheet36 pages13 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago

HQonline

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OPA313IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.665
Stock
1,070,755
631,809
Authorized Distributors
2
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDBVR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV6291ILT
TVS6291 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments OPA313IDCKR provided by its distributors.

Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Single channel 0.2pA 0.5V/us 1MHz SC-70-5 Operational Amplifier ROHS
1MHz 1-Ch Op Amp, 1.8V-5.5V, 25nV/rtHz, 50uA, SOT-23-5
50μA 500mV/μs 25nV/rtHz 1MHz shutdown Rail to Rail 50μA 1 1 1.8V ±2.75V,5.5V 500μV 0.2pA General Purpose SC-70-5 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.