Texas Instruments LMV921M5

Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
$ 0.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV921M5.

DigiKey

Datasheet28 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV921M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.433
Stock
156,032
709,732
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
0.39 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
67 dB
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
-
-
Operating Supply Current
-
160 µA

Related Parts

MicrochipTCM828ECT713
TCM828 Series 5.5 V 25 mA 12 kHz Charge Pump SMT Switching Regulator - SOT-23A-5
STMicroelectronicsTSV631AILT
Operational Amplifier, 1 Channels, 880 kHz, 0.34 V/us, 1.5 V to 5.5 V, 5 Pins, SOT-23
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5
STMicroelectronicsTSU101RILT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
MicrochipMIC833YM5-TR
MIC833 Series Single 5.5 V Comparator and Reference with Adj. Hystersis SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments LMV921M5 provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 2.92mm 0.035muA 1.8V 1000kHz
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.