Texas Instruments LM4905LD/NOPB

Audio Amp Speaker 1-CH Mono 1.07W Class-AB 8-Pin WSON EP T/R
$ 0.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4905LD/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4905LD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4990IQT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
Texas InstrumentsLM4893MA/NOPB
AMP, POWER AUDIO, 1.1W, SMD, SOIC8; Case style:SOIC; Base number:4893; Pins, No. of:8
Texas InstrumentsLM4910MAX/NOPB
Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM4905LD/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.07W Class-AB 8-Pin WSON EP T/R
NO LEAD ROHS3Compliant Surface Mount Obsolete Amplifier IC Class AB -40C~85C TA 20kHz 64dB 1.07W
IC AMP AUDIO PWR 1.07W MONO 8LLP
IC AMP CLASS AB MONO 1.07W 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4905LDNOPB