STMicroelectronics TS4990IQT

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4990IQT.

HQonline

Datasheet33 pages21 years ago

Future Electronics

TME

iiiC

Mouser

Inventory History

3 month trend:
-44.72%

CAD Models

Download STMicroelectronics TS4990IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
STMicroelectronicsTS421IQT
360mW mono audio amplifier with active low standby mode, VDFPN-8, Tape and Reel
STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS486IQT
100mW stereo headphone amplifier with active low standby mode

Descriptions

Descriptions of STMicroelectronics TS4990IQT provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
STMicroelectronics Audio Amp, DFN Package, Type: Audio Power Amp, 24-Pin, 1.2W Max
1.2 W audio power amplifier with active low standby mode
TS4990 Series 2.2 to 5.5 V 1.2 W SMT Single Audio Power Amplifier - DFN-8EP
Monaural 1.2Wx1@8Ω AB Class Amplifier DFN-8(3x3) Audio Amplifiers ROHS
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDSO8
AUDIO POWER AMP, AB, -40 TO 85DEG C; Output Power: 1.2W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: DFN-EP; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4990IQT.