Texas Instruments LM2901N/PB

Low Power Low Offset Voltage Quad Comparator 14-PDIP
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901N/PB.

Texas Instruments

Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2901N/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.89
$ 0.89
Stock
188,365
230,633
230,633
Authorized Distributors
2
5
5
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
18 V
18 V

Related Parts

Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901VNG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments LM2901N/PB provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-PDIP
Comparator Quad ±15V/30V 14-Pin PDIP Tube
IC COMPARATOR QUAD VOLT 14-DIP
Non-RoHS Compliant BIPOLAR Contains Lead General Purpose General Purpose Comparator -40C~125C 1.05W 100dB 7mV
7mV 0.25uA PDIP-14 Comparators ROHS
NRND, alternate is LM2901N/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901NPB