Texas Instruments LM1117MP-2.5

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MP-2.5.

element14 APAC

Datasheet21 pages20 years ago

Augswan

National Semiconductor

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1117MP-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.44
Stock
142,443
117,700
Authorized Distributors
2
1
Min Input Voltage
3.7 V
-
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
2.5 V
2.5 V
Output Current
-
800 mA
Dropout Voltage
-
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM1117MPX-1.8
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 2.6V 10V 15V 1.2V@ 800mA 1mV 1mV SOT-223 6.5mm*3.56mm*1.6mm
Texas InstrumentsLM1117IMP-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
Texas InstrumentsLM1117MPX-1.8/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 2.6V 10V 15V 1.2V@ 800mA 1mV 1mV SOT-223 1.8mm
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - SOT-223
STMicroelectronicsLD1117AS18TR
LD1117 Series 1 A 1.8 V Fixed Output Positive Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM1117MP-2.5 provided by its distributors.

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
IC, V REG LDO 0.8A +2.5V, SMD, 1117; Primary Input Voltage:4.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:SOT-223; No. of Pins:3; Output Current:800mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; SVHC:No SVHC (20-Jun-2013); Accuracy %:1%; Base Number:1117; Device Marking:LM1117MP-2.5; IC Generic Number:1117; Input Voltage Max:20V; Input Voltage Min:3.7V; Logic Function Number:1117; No. of Outputs:1; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:0.4%; Output Current Max:0.8A; Output Voltage:2.5V; Output Voltage Max:2.5V; Supply Voltage Max:10V; Supply Voltage Min:3.9V; Voltage:2.5V; Voltage Drop @ Rated Current:1.2V; Voltage Regulator Type:Positive Fixed LDO
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1117 MP-2.5
  • LM1117MP-2.5.
  • LM1117MP2.5