What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1117ST50T3G

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223

$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST50T3G.

Upverter

Datasheet18 pages14 years ago
Datasheet18 pages16 years ago
Datasheet17 pages17 years ago
Datasheet19 pages5 years ago
Technical Drawing1 page6 years ago

JRH Electronics

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-59.23%

CAD Models

Download onsemi NCP1117ST50T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.197
Stock
2,618,053
1,117,188
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
4
-
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
-
6.5 V
Max Input Voltage
-
15 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
-
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLMS8117AMPX-1.8
1A Low-Dropout Linear Regulator 4-SOT-223 0 to 125
STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223
Texas InstrumentsTLV1117-18CDCYR
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117IDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V
STMicroelectronicsLD1117AS18TR
LD1117 Series 1 A 1.8 V Fixed Output Positive Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of onsemi NCP1117ST50T3G provided by its distributors.

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V
NCP1117 Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
IC, LDO Voltage Regulators, 5V, 1A, SOT-223-3; INP; Input Min:3.5V; Max:20V;
LDO, FIXED, 5V, 1A, SOT-223-3, FULL REEL; Input Voltage Min: 3.5V; Input Voltage Max: 20V; Output Current: 1A; Dropout Voltage Vdo: 1.07V; LDO Regulator Case Style: SOT-223; No. of Pins: 3; Operating Temperature Min: 0°C; MSL: -
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 1.07 / Output Current A = 1 / Load Regulation mV = 6.7 / Line Regulation uV = 900 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 20 / Accuracy % = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117ST50T3G.