Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1117MPX-1.8/NOPB

LDO Fixed Pos 1.2V@800mA 1mV 75dB(120Hz) 5mA 800mA 1.8V 2.6V 10V 15V SOT-223 SMD 1.8mm H
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MPX-1.8/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+145%

CAD Models

Download Texas Instruments LM1117MPX-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM1117IMPX-3.3/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
Texas InstrumentsLM1117MP-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117IMP-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - SOT-223
72dB(120Hz) Fixed 1A 1 2.5V 18V 1.2V@ 1A SOT-223-4 SMD mount

Descriptions

Descriptions of Texas Instruments LM1117MPX-1.8/NOPB provided by its distributors.

LDO Fixed Pos 1.2V@800mA 1mV 75dB(120Hz) 5mA 800mA 1.8V 2.6V 10V 15V SOT-223 SMD 1.8mm H
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
0402 2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PDSO4
IC REG LINEAR 1.8V 800MA SOT223
LDO Voltage Regulators 800MA LDO LINEAR REG
Low voltage differential Regulator (LDO)
LM1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA 0C~125C
LM1117 SPACE SAVING 800-MA LOW-D
Ldo, Fixed, 1.8V, 0.8A, Sot-223-4; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:15V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM1117MPX-1.8/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117MPX-1.8 NOPB
  • LM1117MPX-1.8-NOPB
  • LM1117MPX-1.8/NOPB .
  • LM1117MPX-1.8NOPB
  • LM1117MPX1.8 NOPB
  • LM1117MPX1.8/NOPB
  • LM1117MPX1.8NOPB