Texas Instruments LM1117MPX-2.5

75dB(120Hz) 5mA Fixed 800mA 1 2.5V 2.6V 2.5V 15V 1.2V@ 800mA 1mV 1mV SOT-223 6.5mm*3.56mm*1.6mm
$ 0.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MPX-2.5.

element14 APAC

Datasheet21 pages20 years ago

Augswan

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1117MPX-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.495
Stock
117,700
142,443
Authorized Distributors
1
2
Min Input Voltage
-
3.7 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
2.5 V
2.5 V
Output Current
800 mA
-
Dropout Voltage
1.2 V
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM1117MP-1.8/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
Texas InstrumentsLM1117MP-2.5/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
Texas InstrumentsLM1117MP-2.5
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM1117MPX-2.5 provided by its distributors.

75dB(120Hz) 5mA Fixed 800mA 1 2.5V 2.6V 2.5V 15V 1.2V@ 800mA 1mV 1mV SOT-223 6.5mm*3.56mm*1.6mm
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Lead Free Positive SMD/SMT GULL WING voltage regulator linear 125C 800mA 6.5mm 1.2V
800mA Low-Dropout Linear Regulator
IC REG LINEAR FIXED POS LDO REG
IC, LINEAR VOLTAGE REGULATOR; Primary Input Voltage:15V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:SOT-223; No. of Pins:3; Output Current:800mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:1%; Input Voltage Max:10V; No. of Outputs:1; Operating Temperature Range:0°C to +125°C; Output Current Max:800mA; Output Voltage:2.5V; Output Voltage Max:2.5V; Supply Voltage Max:10V; Supply Voltage Min:3.9V; Termination Type:SMD; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1117MPX2.5
  • LM1117MPX 2.5
  • LM1117MPX2.5