Texas Instruments LM1085IS-12

LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Rail
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-12.

Augswan

Datasheet30 pages4 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1085IS-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.693
Stock
43,410
66,600
Authorized Distributors
2
1
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
18 V
18 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
12 V
12 V
Output Current
3 A
3 A
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263-4
Number of Pins
3
4

Related Parts

Texas InstrumentsLM1085ISX-3.3/NOPB
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1085ISX-ADJ/NOPB
75dB(120Hz) 10mA Adjustable 3A 1 1.25V 2.6V 15V 29V 1.5V@ 3A 0.3% 0.2% DDPAK,TO-263-3 , 5.08mm
Texas InstrumentsLM1085ISX-5.0/NOPB
68dB(120Hz) 10mA Adjustable 3A 1 5V 2.6V 5V 5.5V 1.5V@ 3A 20mV 10mV DDPAK-3,TO-263 , 5.08mm
STMicroelectronicsLD1085D2T33R
LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1085D2T-R
3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM1085IS-12 provided by its distributors.

LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Rail
TO-263 Surface Mount RoHS Compliant Tin/Lead (Sn/Pb) voltage regulator linear 1.3V 4.79mm 3A 125C
IC REG LIN 12V 3A DDPAK/TO-263-3
IC REG LINEAR FIXED POS LDO REG
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IS12