STMicroelectronics LD1085D2T-R

3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1085D2T-R.

Augswan

Datasheet27 pages13 years ago

Upverter

Components Direct

DigiKey

Sierra IC

Inventory History

3 month trend:
-21.20%

CAD Models

Download STMicroelectronics LD1085D2T-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD1086D2T18TR
LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1086D2T33TR
LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1086D2T50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - D2PAK
Texas InstrumentsLM1086IS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 27.5V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1085ISX-3.3/NOPB
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1085ISX-ADJ/NOPB
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 15 V 3A DDPAK/TO-263-3

Descriptions

Descriptions of STMicroelectronics LD1085D2T-R provided by its distributors.

3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel
STMicroelectronics SCT
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(2+Tab) D2PAK T/R
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK
LD1085D2T-R, LDO VOLTAGE REGULATOR, ADJUSTABLE 3A, 1.25TO28 V +/-1%, 3-PIN D2PAK
STMicroelectronics LDOVoltage regulator chip, 1.25 → 28 Voutput, 3Amaximum output, single output, D2PAK, surface mount, 3needle
D2PAK AG SPOT/ADJ-3A 1% L.D.; Output Type:Adjustable; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout
D2PAK AG SPOT/ADJ-3A 1% L.D.; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1085D2TR