Descriptions of STMicroelectronics LD1085D2T33R provided by its distributors.
LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK
3 A low drop positive voltage regulator: adjustable and fixed
STMicroelectronics LDO Regulator, 3.3V Out, 3A, Single, D2PAK, SMD, 3-Pin
72dB@(120Hz) 3A Fixed 3.3V Positive 30V TO-263 Linear Voltage Regulators (LDO) ROHS
LD1085D2T33R, LDO VOLTAGE REGULATOR, 3A, 3.3 V +/-1%, 3-PIN D2PAK
LDO Regulators; LD1085D2T33R; STMICROELECTRONICS; 3 A; Fixed; 1; 3.3 V
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2
3A 3.3V LDO Voltage Regulator, 1% Accuracy, TO-263, 30V In
IC,LD1085D2T33R,3.3V LDO VREG <AZ
STMICROELECTRONICS LD1085D2T33RFixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3
LDO Voltage Regulators 3.3V 3.0A Positive
LD1085 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.5V 4.6mm 3A -40C~125C
Professional Power Management (PMIC)
STMicroelectronics LD1085D2T33R 稳压器
IC, REG LDO, 3.3V, 3A, D2PAK; Output Type: Fixed; Input Voltage Min: 6.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 3A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Min: 3.267V; Output Voltage Nom.: 3.3V; Primary Input Voltage: 30V; Supply Voltage Min: 4.9V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO