Texas Instruments LM1085ISX-3.3/NOPB

3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085ISX-3.3/NOPB.

Newark

Datasheet29 pages11 years ago
Datasheet29 pages9 years ago
Datasheet22 pages12 years ago

Texas Instruments

Augswan

Verical

Future Electronics

Inventory History

3 month trend:
-76.24%

CAD Models

Download Texas Instruments LM1085ISX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085ISX-3.3/NOPB.

Related Parts

Texas InstrumentsLM1085IS-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
Texas InstrumentsLM1085IS-3.3
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1085IS-5.0/NOPB
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD1085D2T33R
LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1085D2T-R
3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM1085ISX-3.3/NOPB provided by its distributors.

3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
LM1085 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.5V 4.83mm 3A -40C~125C TJ
LDO, FIXED, 3.3V, 3A, TO-263-3; Type de sortie: Fixe; Tension, entrée min.: 4.8V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
LDO, FIXED, 3.3V, 3A, TO-263-3; Output Type:Fixed; Input Voltage Min:4.8V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 3A LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018)
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085ISX-3.3 NOPB
  • LM1085ISX-3.3/NOPB .
  • LM1085ISX-3.3NOPB
  • LM1085ISX3.3/NOPB