Texas Instruments DS90CR216AMTDX

LVDS Receiver 48-Pin TSSOP T/R
$ 2.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR216AMTDX.

Augswan

Datasheet38 pages4 years ago

Sierra IC

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR216AMTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 4.447
$ 4.447
Stock
74,904
208,501
208,501
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
21
21
21
Number of Receivers
3
3
3
Data Rate
1.386 Gbps
1.428 Gbps
1.428 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS90CF364AMTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF364MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CF364MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DS90CR216AMTDX provided by its distributors.

LVDS Receiver 48-Pin TSSOP T/R
+3.3V RISING EDGE DATA STROBE LVDS RECEIVER 21-BIT CHANNEL LINK-66 MHZ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48
IC RCVR 21BIT CHAN LINK 48TSSOP
IC TRANSCEIVER FULL 1/1 48LQFP
LINE RECEIVER, 3 FUNC, 3 RCVR, P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.