Texas Instruments SN65LVDS96DGG

CMOS LINE RECEIVER 65LVDS96 Tube interface deserializer 1.2mm 82mA 3V~3.6V 1.428Gbps
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS96DGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages19 years ago

element14 APAC

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments SN65LVDS96DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 3.52
$ 3.52
Stock
212,822
340,108
340,108
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
21
21
21
Number of Receivers
3
3
3
Data Rate
1.428 Gbps
1.428 Gbps
1.428 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS90CR218AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR218AMTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR216AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS96DGG provided by its distributors.

CMOS LINE RECEIVER 65LVDS96 Tube interface deserializer 1.2mm 82mA 3V~3.6V 1.428Gbps
IC LVDS SERDES RCVR 48-TSSOP / LVDS Serializer/Deserializer 1428Mbps 48-Pin TSSOP Tube
Serdes (Serializer/Deserializer) eceiver 48-TSSOP
LVTTL 3 3V 3.6V LVDS 1.428Gbps TSSOP-48 12.5mm*6.1mm*1.15mm
LVDS SERDES RECEIVER Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48
TSSOP-48-6.1mm Serializers / Deserializers ROHS
Serializers and Deserializers Serdes Receiver
SN65LVDS96 SERDES (SERIALIZER/DE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS96DGG.