Texas Instruments DS90CF364AMTD/NOPB

+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
$ 2.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF364AMTD/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet19 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

Newark

Future Electronics

Inventory History

3 month trend:
-11.92%

CAD Models

Download Texas Instruments DS90CF364AMTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF364AMTD/NOPB.

Related Parts

Texas InstrumentsDS90CF366MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF366MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF386MTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DS90CF364AMTD/NOPB provided by its distributors.

+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
CMOS/TTL Driver 3V-3.6V -0.1V/100mV 1.3Gbps TSSOP-48 SMD 12.5mm × 6.1mm × 900μm
Audio Power Amplifier IC; Supply Voltage Max:3.3V; Package/Case:48-TSSOP; No. of Pins:48; Bandwidth:170GHz; Leaded Process Compatible:Yes; Offset Voltage:1.375mV; Peak Reflow Compatible (260 C):Yes; Supply Current:60mA ;RoHS Compliant: Yes
IC, LVDS RCVR, FPD, 18BIT, 48TSSOP; Device Type:Differential Receiver; Supply Current Max:105mA; Peak-to-Peak Jitter Max:250ps; Signaling Rate:1.3Gbps; Signal Input Type:LVDS; Output Level Type:CMOS, TTL; Supply Voltage Range:3V to 3.6V; ESD HBM:7kV; Operating Temperature Range:-10°C to +70°C; Driver Case Style:TSSOP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Bandwidth:170GHz; Data Rate:1.8Gbps; Input Offset Voltage Max:1.375mV; Interface Type:CMOS, TTL; No. of Channels:4; No. of Receivers:3; Package / Case:TSSOP; Propagation Delay:5ns; Supply Current:60mA; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF364AMTD/NOPB .
  • DS90CF364AMTDNOPB