Texas Instruments CLC021AVGZ-5.0

SMPTE 259M Digital Video Serializer with EDH Generation/Insertion 44-QFP 0 to 70
$ 13.81

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC021AVGZ-5.0.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet20 pages14 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLC021AVGZ-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX240CMH+D
Quint Transmitter/Receiver RS-232 44-Pin MQFP / IC RS-232 DRVR/RCVR 44-MQFP
Analog DevicesAD1838AASZ
Tray S-PQFP-G52 Obsolete MATTE TIN codec 24b 5.5V 10mm -40C~85C
Analog DevicesAD1835AASZ
General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
RenesasCMQ82C55AZ
PB-FREE PERIPH PRG-I/O 5V 8MHZ 44 MQFP COM (OKI REPLACEMENT, TRAY PACKING, 10X10
PB-FREE PERIPH PRG-I/O 5V 8MHZ 44 MQFP INDUSTRIAL TEMP, T&R, TAPE AND REEL PACKI
NXP SemiconductorsSC26C92A1B,557
Tray S-PQFP-G44 0.125MBps 2004 interface UART 85C 10mm 8MHz 8Byte
NXP SemiconductorsSC26C92C1B,557
SC26C92 Series 5 V 8 Byte FIFO Dual UART Surface Mount - PQFP-44
NXP SemiconductorsSC28L92A1B,557
NXP SC28L92A1B, 557 UART Interface, 2 Channel, 1 Mbps, 2.97 V, 3.63 V, QFP, 44 Pins
NXP SemiconductorsSC28L92A1B,528
2-Channel 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter - QFP-44
NXP SemiconductorsSC28L91A1B,528
SC28L91 Series 230.4 kbps Surface Mount 1 Channel UART - PQFP-44
Texas InstrumentsTL28L92IFR
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP -40 to 85

Descriptions

Descriptions of Texas Instruments CLC021AVGZ-5.0 provided by its distributors.

SMPTE 259M Digital Video Serializer with EDH Generation/Insertion 44-QFP 0 to 70
CLC021 Tray HCMOS/LSTTL HCMOS/TTL interface deserializer 2.45mm 47mA 235mW 4.5V~5.5V
IC, SERIALISER, SMPTE, SMD, PQFP44; SVHC:No SVHC (19-Dec-2012); Base Number:21; IC Function:Digital Video Serialiser; No. of Pins:44; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:PQFP; Power Dissipation Pd:235mW; Sample Rate:400Mbps; Supply Current:47mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC021AVGZ5.0