Analog Devices AD1835AASZ

General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1835AASZ.

Analog Devices

Datasheet24 pages22 years ago
Official datasheet0 pages0 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD1835AASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD1838AASZ
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1838AASZ-REEL
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP T/R
Cirrus LogicCS42432-CMZ
Audio Codec 4ADC / 6DAC 24-Bit 52-Pin MQFP Rail
Cirrus LogicCS42436-DMZ
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
Cirrus LogicCS42438-DMZ
Audio Codec 6ADC / 8DAC 24-Bit 52-Pin MQFP Rail

Descriptions

Descriptions of Analog Devices AD1835AASZ provided by its distributors.

General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
2 ADC, 8 DAC, 96 kHz, 24-Bit Sigma Delta Codec
Audio Codec 2ADC / 8DAC 24-Bit 52-Pin MQFP
IC, 2:8 CODEC, SMD, 1835, MQFP52
IC,Soundcard Circuits,QFP,52PIN,PLASTIC
2 ADC 8 DAC 96KHZ 24B SIGMA DE
2:8 CODEC, SMD, 1835, MQFP52; Resolution, Bits:24bit; Sample Rate:96kHz; No. of DACs:8; Interface Type:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MQFP; No. of Pins:52; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1835; IC Generic Number:1835; Logic Function Number:1835; No. of Bits:24; No. of Channels:10; Packaging Type:Peel Pack; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated