Analog Devices AD1835AASZ-REEL

Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1835AASZ-REEL.

Analog Devices

Datasheet24 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD1835AASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.16
$ 11.16
Stock
102,484
198,838
198,838
Authorized Distributors
0
1
1
Case/Package
QFP
-
-
Number of Pins
52
52
52
Resolution
3 B
-
-
Interface
I2S, SPI, Serial
I2S, Serial
I2S, Serial
Number of A/D Converters
2
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
105 dB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD1838AASZ-REEL
Tape & Reel (TR) EAR99 Obsolete Matte Tin (Sn) codec 105dB 3V 2.45mm 96ksps
Analog DevicesAD1838AASZ
Tray S-PQFP-G52 Obsolete MATTE TIN codec 24b 5.5V 10mm -40C~85C
Cirrus LogicCS42432-CMZ
Tray e3 Not For New Designs CS42432 codec 24b 5.25V 10mm 192ksps
Cirrus LogicCS42438-DMZ
Tray e3 Not For New Designs CS42438 codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42436-DMZ
Tray 8542.39.00.01 Active Matte Tin (Sn) codec 24b 3.35V 10mm 192ksps

Descriptions

Descriptions of Analog Devices AD1835AASZ-REEL provided by its distributors.

Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Audio Codec 2ADC / 8DAC 24bit Automotive 52-Pin MQFP T/R
2 ADC, 8 DAC, 96 kHz, 24-Bit Sigma Delta Codec
serial MQFP-52(10x10) Audio Interface ICs ROHS
IC CODEC 2ADC/8DAC 24BIT 52MQFP
IC,Soundcard Circuits,QFP,52PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated