NXP Semiconductors SC28L92A1B,528

2-Channel 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter - QFP-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L92A1B,528.

IHS

Datasheet73 pages18 years ago

Jameco

iiiC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC26C92A1B,557
Tray S-PQFP-G44 0.125MBps 2004 interface UART 85C 10mm 8MHz 8Byte
NXP SemiconductorsSC26C92C1B,551
SC26C92 Series 5 V 2-CH 10 mA 1.78 W Surface Mount UART Interface IC - PQFP-44
NXP SemiconductorsSC26C92C1B,557
SC26C92 Series 5 V 8 Byte FIFO Dual UART Surface Mount - PQFP-44
NXP SemiconductorsSC28L91A1B,551
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PQFP Tray
Texas InstrumentsTL28L92IFR
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP -40 to 85
Texas InstrumentsTL28L92FR
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC28L92A1B,528 provided by its distributors.

2-Channel 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter - QFP-44
DUAL UART, FIFO, 1MBPS, 5.5V, QFP-44, FULL REEL; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Interface Case Style:QFP; No. of Pins:44; Operating Temperature Min:-40 C; Packaging:Tape & Reel
Dual Uart, Fifo, 1Mbps, 5.5V, Qfp-44, Full Reel; Núm. De Canales:2; Rango De Datos:1Mbps; Tensión De Alimentación Mín.:2.97V; Tensión De Alimentación Máx.:3.63V; Modelo De Interfaz:Qfp; Núm. De Contactos:44 |Nxp SC28L92A1B,528

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC28L92A1B 528
  • SC28L92A1B-528
  • SC28L92A1B528