NXP Semiconductors SC28L92A1B,557

NXP SC28L92A1B, 557 UART Interface, 2 Channel, 1 Mbps, 2.97 V, 3.63 V, QFP, 44 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L92A1B,557.

IHS

Datasheet73 pages18 years ago

iiiC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC26C92A1B,557
Tray S-PQFP-G44 0.125MBps 2004 interface UART 85C 10mm 8MHz 8Byte
NXP SemiconductorsSC26C92C1B,557
SC26C92 Series 5 V 8 Byte FIFO Dual UART Surface Mount - PQFP-44
NXP SemiconductorsSC28L91A1B,528
SC28L91 Series 230.4 kbps Surface Mount 1 Channel UART - PQFP-44
Texas InstrumentsTL28L92IFR
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP -40 to 85
Texas InstrumentsTL28L92FR
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC28L92A1B,557 provided by its distributors.

NXP SC28L92A1B, 557 UART Interface, 2 Channel, 1 Mbps, 2.97 V, 3.63 V, QFP, 44 Pins
Tray S-PQFP-G44 ALSO OPERATES AT 5V SUPPLY 0.125MBps interface UART 85C 10mm 8MHz 16Byte
UART 2-Channel 16byte FIFO 3.3 Volt/5 Volt 44-Pin PQFP
3.3 V/5.0 V DUAL UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART) Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44
SC28L92 Series 5 V Dual Universal AsynchronousReceiver/Transmitter - PQFP-44
IC, UART, W/FIFO, DUAL, 44PQFP; No. of Channels: 2 Channel; Data Rate: 1Mbps; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Interface Case Style: QFP; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SC28L92A1B,557"
  • SC28L92A1B 557
  • SC28L92A1B,557.
  • SC28L92A1B-557
  • SC28L92A1B557