Analog Devices MAX9111ESA+

LVDS Driver, 4.2mA, 1 Ch, 0V, 3V, 3ns, 3.6V, -0.1V(Min), 100mV(Max), 500Mbps, SOIC-8, SMD
$ 5.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9111ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.05%

CAD Models

Download Analog Devices MAX9111ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS, LVTTL 600Mbps SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Texas InstrumentsDS90LV017ATM
LVDS/LVCMOS/LVTTL 10mA 3V 1.5ns 3.6V 350MHz 600Mbps SOIC-8 SMD 1.75mm H
Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Analog DevicesADN4661BRZ
Analog Devices Differential line driver, SOICencapsulation, 8Pin
Analog DevicesADN4661BRZ-REEL7
Single, 3 V, CMOS, LVDS, High Speed Differential Driver | IC DRIVER DIFF LVDS 1CH 8SOIC
Analog DevicesADN4662BRZ
ANALOG DEVICES ADN4662BRZ LVDS Driver, Differential, 9 mA, -40 C, 85 C, 3 V

Descriptions

Descriptions of Analog Devices MAX9111ESA+ provided by its distributors.

LVDS Driver, 4.2mA, 1 Ch, 0V, 3V, 3ns, 3.6V, -0.1V(Min), 100mV(Max), 500Mbps, SOIC-8, SMD
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
MAX9111 Series 3.3 V 500 Mbps 300 ps Single LVDS Line Driver - SOIC-8
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
LVDS RECEIVER, 500MBPS, 3.6V, NSOIC-8; Device Type: LVDS Receiver; Peak-to-Peak Jitter Max: -; Supply Current Max: 6mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Signaling Rate: 500Mbps; Signal Input Type: LVDS; Output Level Type: CMOS, LVTTL; ESD HBM: 11kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated