Texas Instruments ADC08351CIMTCX

8-Bit, 42 MSPS, 40 mW A/D Converter | IC ADC 8BIT 20TSSOP
$ 1.609

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08351CIMTCX.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
-6.64%

CAD Models

Download Texas Instruments ADC08351CIMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 5.3
$ 5.3
Stock
213,779
353,071
353,071
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
12
12
Sampling Rate
42 Msps
42 Msps
42 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsADC08060CIMT
Single ADC Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP Rail
Texas InstrumentsADC08060CIMT/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC1173CIMTC/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP
Analog DevicesAD7908BRUZ-REEL
IC ADC 8BIT SAR 20TSSOP / 8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs

Descriptions

Descriptions of Texas Instruments ADC08351CIMTCX provided by its distributors.

8-Bit, 42 MSPS, 40 mW A/D Converter | IC ADC 8BIT 20TSSOP
1-Channel Single ADC Pipelined 42Msps 8-bit Parallel 20-Pin TSSOP T/R
ADC, RESISTANCE LADDER, 8 BIT, 1
20-TSSOP (0.173 4.40mm Width) ADC08351 Tin/Lead (Sn/Pb) Tape & Reel (TR) analog digital converter 6.5mm 42Msps 48mW 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.