Texas Instruments ADC08060CIMT/NOPB

8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
$ 7.995
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08060CIMT/NOPB.

Newark

Datasheet28 pages13 years ago

Texas Instruments

Verical

EBEE

DigiKey

Inventory History

3 month trend:
+0.84%

CAD Models

Download Texas Instruments ADC08060CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08060CIMT/NOPB.

Related Parts

Texas InstrumentsADC1173CIMTC/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Texas InstrumentsADC1173CIMTCX/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Texas InstrumentsADC08351CIMTCX
8-Bit, 42 MSPS, 40 mW A/D Converter | IC ADC 8BIT 20TSSOP
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP
Analog DevicesAD7908BRUZ-REEL
IC ADC 8BIT SAR 20TSSOP / 8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs

Descriptions

Descriptions of Texas Instruments ADC08060CIMT/NOPB provided by its distributors.

8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
ADC Single Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP Rail
8-Bit, 20 Msps To 60 Msps, 1.3 Mw/msps A Rohs Compliant: Yes
8Bit 2.7V~3.6V 60MHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS
24-TSSOP (0.173 4.40mm Width) ADC08060 ACTIVE (Last Updated: 6days ago) Matte Tin (Sn) analog digital converter 1mm 25mA 60Msps 6Weeks
IC, 8BIT ADC, 24-TSSOP; Resolution (Bits):8bit; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Voltage Range - Digital:2.4V to 3.6V; Supply Current:25mA; IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8; Digital IC Case Style:TSSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:TSSOP; Sample Rate:60MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08060CIMT/NOPB .
  • ADC08060CIMT/NOPB.
  • ADC08060CIMT/NOPB..
  • ADC08060CIMTNOPB