Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08351CIMTCX/NOPB

8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 20-TSSOP -40 to 85
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08351CIMTCX/NOPB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADC08351CIMTCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 1.609
$ 1.609
Stock
484,417
578,749
578,749
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
8
8
Sampling Rate
42 Msps
42 Msps
42 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08351CIMTCX/NOPB.

Related Parts

Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC1173CIMTCX/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Analog DevicesAD7927BRUZ
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7927BRUZ-REEL7
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7927BRUZ-REEL
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Texas InstrumentsADC78H90CIMTX
8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP

Descriptions

Descriptions of Texas Instruments ADC08351CIMTCX/NOPB provided by its distributors.

8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 20-TSSOP -40 to 85
ADC Single Pipelined 42Msps 8-bit Parallel 20-Pin TSSOP T/R
2.7V~3.6V 45dB 42Msps 8bit 1 8 Parallel Single-Ended 2.7V~3.6V Pipelined TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08351CIMTCXNOPB