Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7908BRUZ

Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7908BRUZ.

element14 APAC

Datasheet28 pages12 years ago

Analog Devices

Upverter

Arrow Electronics

Farnell

Inventory History

3 month trend:
-15.12%

CAD Models

Download Analog Devices AD7908BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.23
$ 4.32
$ 4.32
Stock
457,141
310,192
310,192
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1 Msps
7.5 sps
7.5 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7904BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7904BRUZ-REEL
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC088S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC088S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC108S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7908BRUZ provided by its distributors.

Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP
ADC, 8BIT, 1MSPS, TSSOP-20; Available until stocks are exhausted Alternative available
2.7V~5.25V 49dB 1Msps 8bit 8-Ch 8-Bit DSP, SPI Single-Ended SAR TSSOP-20 SMD 6.5mm x 4.4mm x 1.2mm
20-TSSOP (0.173 4.40mm Width) AD7908 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 1Msps 13.5mW 20Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7908BRUZ .