Murata NXRT15WF104FA5B040

Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk
$ 0.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NXRT15WF104FA5B040.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata NXRT15WF104FA5B040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.297
Stock
1,819
4,657
Authorized Distributors
1
3
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Chassis Mount
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
13 mW
13 mW

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
GLASS ENCAPSULATED NTC THERMISTOR NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm

Descriptions

Descriptions of Murata NXRT15WF104FA5B040 provided by its distributors.

Thermistor NTC 100000Ohm 1% 2-Pin Radial Bulk
NTC Thermistor, 100000ohm, Through Hole Mount
NTC Thermistors 0402 100Kohms 1%
42 1Kohms 1%, THERMISTOR LEAD TYPE

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH