Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLG100E2104JB

GLASS ENCAPSULATED NTC THERMISTOR NTC Thermistor, 100000ohm, Through Hole Mount

$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLG100E2104JB.

Upverter

Datasheet5 pages3 years ago

IHS

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+23.47%

CAD Models

Download Vishay NTCLG100E2104JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.434
Stock
64,779
142,078
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
-
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
100 mW
100 mW

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B030
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount

Descriptions

Descriptions of Vishay NTCLG100E2104JB provided by its distributors.

GLASS ENCAPSULATED NTC THERMISTOR NTC Thermistor, 100000ohm, Through Hole Mount
NTCLG Series 100 kOhm 3997 K ±5% Axial Glass Encapsulated NTC Thermistor
Diameter mm = 1.8 / Beta Value Tolerance (±) % = 1.3 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 100 / B25/85 K = 3977 / Length mm = 3.8 / Storage Temperature Max. °C = 200 / Storage Temperature Min. °C = -40
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3977K; Thermistor Case Style:SOD-27; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:200°C; Beta Value Lower Limit Temperature:25°C; Body Diameter:1.85mm; External Length / Height:4.25mm; Lead Diameter:0.56mm; Lead Length:25.4mm; Operating Temperature Range:-40°C to +200°C; Package / Case:SOD-27; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric