Vishay NTCLE100E3104GB0

Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3104GB0.

IHS

Datasheet17 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-28.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100K Ohm 3% 2-Pin Radial 4190K -5 to -4.5 Box
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4450K 3%

Descriptions

Descriptions of Vishay NTCLE100E3104GB0 provided by its distributors.

Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
THERM NTC 100KOHM 4190K BEAD / NTC Thermistor 100k Bead
NTC THERMISTOR, 100K, RADIAL LEADED; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):100kohm; Product Range:NTCLE100E3 Series; B-Constant:4190K; B-Constant Tolerance:± 1.5%; Probe Material:-; Lead Length:15mm; Qualification:- RoHS Compliant: Yes
NTC THERMISTOR, 100K, RADIAL LEADED; Zer; NTC THERMISTOR, 100K, RADIAL LEADED; Zero Power Resistance at 25°C:100kohm; Product Range:NTCLE100E3 Series; Thermistor Mounting:Through Hole; Beta Value (K):4190K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric