Murata NFM21PC225B0J3D

2.2 µF 6.3V 4 A 20mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21PC225B0J3D.

element14 APAC

Datasheet2 pages19 years ago

element14

Future Electronics

Ciiva

iiiC

Inventory History

3 month trend:
+9.12%

CAD Models

Download Murata NFM21PC225B0J3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Fair-Rite2512061217Y5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
TAIYO YUDENBKP2125HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata NFM21PC225B0J3D provided by its distributors.

2.2 µF 6.3V 4 A 20mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
SMD EMI Filters/Chip Ferrite Beads 0805 2.2uF
Cap Feed Through 2.2uF 6.3VDC 20% Flat 0805 85C
0805 Filters - Feed Through Capacitors ROHS
2.2¦ÌF ¡À20% 1 6.3V 0805 2mm*1.25mm*1.25mm
CAP FEEDTHRU 2.2UF 20% 6.3V 0805
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 3 Pin(s)
MURATA - NFM21PC225B0J3D - Feedthrough Capacitor, Three Terminal, 2.2 渭F, 6.3 V, 4 A, 0805 [2012 Metric], Surface Mount, 卤 20%
EMI Filter 4A 6.3VDC Flat Style SMD Paper T/R
Avnet Japan
Cap, Feedthrough, 2.2Uf, 6.3V, 4A, 0805; Capacitance:2.2Μf; Voltage Rating:6.3V; Current Rating:4A; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NFM21PC225B0J3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM21PC225B0J3D.