Murata BLM21PG600SN1D

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG600SN1D.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+64.37%

CAD Models

Download Murata BLM21PG600SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.053
Stock
6,734,420
988,596
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3 A
1.9 A
DC Resistance (DCR)
25 mΩ
25 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
TAIYO YUDENBKP2125HS600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM600-T
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH1608HM470-T
Ferrite Beads Power Chip 47Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 Automotive T/R
Ferrite Bead, 0402, 2.5A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX600SN1D

Descriptions

Descriptions of Murata BLM21PG600SN1D provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
High Current Ferrite Beads; SMD; 0805; Z=60Ohm; 25%; Imax=3.5A; RDC 0.02Ohm
BLM Series 0805 60 Ohm 3000 mA 0.025 DCR SMD Ferrite Bead
Ind Chip Bead 60Ohm 25% 100MHz Ferrite 3A 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 60 OHM 0805
MURATA - BLM21PG600SN1D - Ferrite Bead, 0805 [2012 Metric], 60 ohm, 3.5 A, BLM21P Series, 0.02 ohm, ± 25%
FERRITE BEAD, 0.02OHM, 3.5A, 0805
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.025 Ohm Impedance @ 100 MHz: 60 Ohm
Ferrite Bead, 0.02Ohm, 3.5A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:60Ohm; Dc Current Rating:3.5A; Product Range:Emifil Blm21Pg Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Product Length:2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21PG600SN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515665
  • BLM 21PG600SN1D
  • BLM21PG600SN1D.
  • BLM21PG600SN1D..