TDK MPZ2012S101AT000

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S101AT000.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-24.58%

CAD Models

Download TDK MPZ2012S101AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.045
$ 0.045
Stock
6,725,990
3,018,887
3,018,887
Authorized Distributors
6
6
6
Impedance
100 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
4 A
4 A
4 A
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Fair-Rite2512061217Y5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMJ4516HM900-T
Ferrite Beads Power Chip 90Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of TDK MPZ2012S101AT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
Ferrite beads; TDK; MPZ2012S101AT000; 0805; 1.05 mm; 100 MHz; 25 %
MPZ Series 0805 100 Ohm 4 A 0.02 Ohm DCR Surface Mount Power Line Chip Bead
TDK - MPZ2012S101AT000 - FERRITE BEAD, 0.02OHM, 4A, 0805, FULL REEL
20m惟 卤25% 100惟@100MHz 0805 Ferrite Beads ROHS
FERRITE BEAD 100 OHM 25% 100MHZ 4A 0805 SMD
FERRITE BEAD, 0.02OHM, 4A, 0805, FULL RE; FERRITE BEAD, 0.02OHM, 4A, 0805, FULL REEL; Ferrite Case Style: 0805 ^2012 Metric]; DC Current Rating: 4A; Product Range: MPZ Series; DC Resistance Max: 0.02ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S101AT 000
  • MPZ2012S101AT(000)
  • MPZ2012S101AT000.