Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM41PG181SN1L

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG181SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+3.88%

CAD Models

Download Murata BLM41PG181SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.171
Stock
1,486,585
469,466
Authorized Distributors
6
6
Impedance
180 Ω
180 Ω
Current Rating
3 A
3 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENFBMH3216HM221NT
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
TAIYO YUDENFBMH3216HM221NTV
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 90mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1608HS181-T
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM41PG181SN1L provided by its distributors.

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
BLM Series 1206 180 Ohm 3500 mA 0.02 DCR Surface Mount Ferrite Bead
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1806 DC resistance: 0.025 Ohm Impedance @ 100 MHz: 180 Ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PG181SN1L.