
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQW18ANR47J00D | 64,000 | 4K | 22h | ||||||||
| Newark | LQW18ANR47J00D | 3,891 | 10 | Cut Tape | ||||||||
| Future Electronics | LQW18ANR47J00D | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | IND5598 | 120,000 | 4K | 3h | ||||||||
| DigiKey | 490-1184-1-ND | 93,894 | 1 | Cut Tape |
Download Murata LQW18ANR47J00D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQW18ANR47J00D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: