Abracon AISC-0805-R47J-T

Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.72Ohm DCR 0805 T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805-R47J-T.

IHS

Datasheet3 pages8 years ago

Electro Sonic

LKR

Newark

LCSC

Inventory History

3 month trend:
-1.04%

CAD Models

Download Abracon AISC-0805-R47J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Multi-Layer 0.47uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.5Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R47J-T
Ind High Frequency Chip Multi-Layer 470nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
TAIYO YUDENHK1608R47J-T
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
MLG Series 0603 470 nH ±5 % Tol. 100 mA SMT High Frequency Multilayer Inductor

Descriptions

Descriptions of Abracon AISC-0805-R47J-T provided by its distributors.

Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.72Ohm DCR 0805 T/R
Wirewound Inductor, 470 nH, 1.72 ohm, 430 MHz, 250 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
50MHz-375MHz 250mA 33Ω@100MHz 470nH 1.72Ω ±5% 0805 SMD 2.29mm × 1.73mm × 1.55mm
WIREWOUND INDUCTOR 470NH 250MA 5% 430MHZ; WIREWOUND INDUCTOR 470NH 250MA 5% 430MHZ; Inductance:470nH; Inductance Tolerance:± 5%; DC Resistance Max:1.72ohm; DC Current Rating:250mA; Q Factor:33; Self Resonant Frequency:430MHz; Q Test Frequency:100MHz; Core Material:Ceramic

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0805R47JT