TDK NLV32T-R47J-EF

Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R47J-EF.

IHS

Datasheet6 pages4 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
+149%

CAD Models

Download TDK NLV32T-R47J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 350mA 680mOhm DCR 1008 T/R
Ind Power Molded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 350mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 0.47uH ±5% 25.2MHz 30 Q-Factor Ferrite 350mA T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
TAIYO YUDENLBM2016TR47J
Inductor RF Wirewound 0.47uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.338Ohm DCR 0806 T/R
Inductor RFChip Unshielded Wirewound 0.47uH 5% 10MHz Ferrite 0.5A 0.45Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK NLV32T-R47J-EF provided by its distributors.

Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series
470nH Unshielded Wirewound Inductor 450mA 500 mOhm Max 1210 (3225 Metric)
Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 Blister T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
25.2MHz 220MHz 450mA 30@25.2MHz 470nH 500mΩ ±5% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.47UH, 0.45A, 1210; Inductance: 470nH; Product Range: NLV32-EF Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5ohm; Inducta

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos