Bourns CE201210-R47J

Inductor RF Multi-Layer 0.47uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.5Ohm DCR 0805 Automotive T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-R47J.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
-2.48%

CAD Models

Download Bourns CE201210-R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENHK1608R47J-T
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
MLG Series 0603 470 nH ±5 % Tol. 100 mA SMT High Frequency Multilayer Inductor
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Bourns CE201210-R47J provided by its distributors.

Inductor RF Multi-Layer 0.47uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.5Ohm DCR 0805 Automotive T/R
50MHz-200MHz 300mA 17Ω@100MHz 470nH 1.5Ω ±5% Ferrite Bead, SMD, 0805, 2mm × 1.25mm × 1.03mm
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR, 470NH, 0.3A, 0805, MULTILAYER; Inductance: 470nH; Product Range: CE201210 Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.5o

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-R47J.
  • CE201210R47J