Murata LQW18ANR10G00D

Inductor RF Chip Wirewound 100nH 2% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR10G00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-32.97%

CAD Models

Download Murata LQW18ANR10G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.08
Stock
811,056
408,787
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
2 %
2 %
Current Rating
220 mA
220 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
680 mΩ
680 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 91nH 2% 100MHz 34Q-Factor 230mA 640mOhm DCR 0603 Paper T/R
Fixed Ind 100Nh 260Ma 660 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R10G-T
Inductor RF Chip Wirewound 110nH 2% 150MHz 32Q-Factor Ceramic 250mA 730mOhm DCR 0603 T/R
General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18ANR10G00D provided by its distributors.

Inductor RF Chip Wirewound 100nH 2% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Wirewound Inductor, 100 nH, 0.68 ohm, 1.8 GHz, 220 mA, 0603 [1608 Metric], LQW18AN_00 Series
High Frequency Inductance 680mΩ 100nH ±2% 220mA 1.8GHz 0.80mm 1.60 x 0.80mm 0603
INDUCTOR, 100NH, 0603 CASE; Inductance: 100nH; Product Range: LQW18A_00 Series; DC Current Rating: 220mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.68ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 1.8GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Length / Height: 1.6mm; External Width: 0.8mm; Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR10G00D ......
  • LQW18ANR10G00D.