Murata LQW18AN91NG80D

General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN91NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

CAD Models

Download Murata LQW18AN91NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.115
Stock
8,311
9,491
Authorized Distributors
5
6
Inductance
91 nH
91 nH
Tolerance
2 %
2 %
Current Rating
520 mA
520 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
540 mΩ
540 mΩ
Q Factor
33
33
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.083uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.1uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW18AN91NG80D provided by its distributors.

General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.091uH 2% 100MHz 33Q-Factor Non Magnetic 0.52A 0.54Ohm DCR 0603 T/R
FIXED IND 91NH 520MA 0.54OHM SMD
INDUCTOR, 91NH, 1.9GHZ, 0.52A, 0603;
Fixed Inductors 1.65x0.99mm 9.1nH 460mA+/-2%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH