Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005PR10GT000

General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR10GT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
-2.83%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.094
$ 0.094
Stock
233,748
201,319
201,319
Authorized Distributors
6
5
5
Inductance
100 nH
100 nH
100 nH
Tolerance
2 %
2 %
2 %
Current Rating
150 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
2.5 Ω
Q Factor
23
23
23
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor RF Chip Wirewound 91nH 2% 100MHz 20Q-Factor 125mA 2.38Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 100nH 2% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.1uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MHQ1005PR10GT000 provided by its distributors.

General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.1uH 2% 100MHz 23Q-Factor Ceramic 0.15A 2.5Ohm DCR 0402 T/R
100MHz 900MHz 150mA 23@250MHz 100nH 2.5Ω ±2% 0402 SMD mount 1mm*600μm*600μm
Fixed Inductors 100nH 2.5ohms 150mA 2%
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 100nH
FIXED IND 100NH 150MA 2.5OHM SMD
SMD / SMT Inductors (Coils), L=100nH, L x W x T :
150mA 100nH 卤2% 1.8惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005PR10GT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos