Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN91NG00D

Inductor RF Chip Wirewound 91nH 2% 100MHz 34Q-Factor 230mA 640mOhm DCR 0603 Paper T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN91NG00D.

Farnell

Datasheet4 pages15 years ago

Geoflip

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-13.87%

CAD Models

Download Murata LQW18AN91NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.086
Stock
455,671
331,364
Authorized Distributors
6
5
Inductance
91 nH
91 nH
Tolerance
2 %
2 %
Current Rating
230 mA
230 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 82nH 2% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 100nH 2% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 31Q-Factor Ceramic 0.26A 0.66Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 91nH 2% 100MHz 20Q-Factor 125mA 2.38Ohm DCR 0402 Paper T/R
Ind Chip Unshielded Wirewound 82nH 2% 150MHz 34Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN91NG00D provided by its distributors.

Inductor RF Chip Wirewound 91nH 2% 100MHz 34Q-Factor 230mA 640mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 91 nH ±2% 230 mA 640 mOhm Unshielded Wirewound Inductor
100MHz 1.9GHz 230mA 34@150MHz 91nH 640mΩ ±2% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN91NG00D.